Drive System Europe 002402 Linear Actuator, 300mm Stroke, 250N, 12V DC

MPN
002402
EAN-13
4016138654585
Order Code
11-6896
Country of Origin
Taiwan

Discontinued


The Drive System Europe linear actuator DSZY1-12-10-300-STD-IP65 from MSW features a stroke length of 300 mm and a thrust of 250 N, powered by a 12 V DC motor. With a robust zinc alloy housing, this actuator is suitable for automation and drive technology applications. It is ideal for tasks requiring precise linear motion and is often used in industrial automation systems.
Type Linear actuator
Stroke Length 300mm
Thrust 250N
Nominal Voltage 12V DC
Misc Attribute DSZY1-12-10-300-STD-IP65
Nominal current (details) 3.2A
Nominal voltage (details) 12V DC
Speed (max.) 29 mm/s

Trustpilot