Drive System Europe 025007 DSMP420-24 Gearmotor 0.95Nm 240RPM 8mm Shaft |
11-6950
|
|
Despatched within 4 working days - 4 in stock
|
1+ £106.90
Price per unit Ex VAT
|
|
240 U/min |
DSMP420-24-0024-BF |
|
0.95Nm |
|
|
|
8mm |
DC gearmotor |
Drive System Europe 025102 DC Gearmotor 12V 5.5A 1.8Nm 98RPM 8mm Shaft |
11-6951
|
|
|
1+ £108.59
Price per unit Ex VAT
|
5.5A |
|
DSMP420-12-0061-BF |
|
1.8Nm |
|
12V DC |
12V DC |
8mm |
DC gearmotor |
Drive System Europe 025108 DC Gearmotor 1.8Nm 102 U/min 8mm Shaft |
11-6952
|
|
Despatched within 4 working days - 4 in stock
|
1+ £113.58
Price per unit Ex VAT
|
|
102 U/min |
DSMP420-24-0061-BF |
|
1.8Nm |
|
|
|
8mm |
DC gearmotor |
Drive System Europe 025110 DC Gearmotor 2.0 Nm 63 U/min 8 mm Shaft |
11-6953
|
|
Despatched within 4 working days - 10 in stock
|
1+ £112.26
Price per unit Ex VAT
|
|
63 U/min |
DSMP420-24-0104-BF |
|
2.0Nm |
|
|
|
8mm |
DC gearmotor |
Drive System Europe 025201 DC Gearmotor 12V, 5.5A, 2.5Nm, 31 RPM, Ø8mm |
11-6954
|
|
Despatched within 4 working days - 6 in stock
|
1+ £100.65
Price per unit Ex VAT
|
5.5A |
|
DSMP420-12-0212-BF |
|
2.5Nm |
|
12V DC |
12V DC |
8mm |
DC gearmotor |
Drive System Europe 025203 DC Gearmotor 12V 5.5A 3Nm 13.5RPM 8mm Shaft |
11-6955
|
|
|
1+ £117.95
Price per unit Ex VAT
|
5.5A |
|
DSMP420-12-0504-BF |
|
3.0Nm |
|
12V DC |
12V DC |
8mm |
DC gearmotor |
Drive System Europe 025210 DC Gearmotor 3.0 Nm 13.5 RPM 8mm Shaft |
11-6957
|
|
Available to back orderBack order, lead time 8 weeks
|
1+ £104.24
Price per unit Ex VAT
|
|
13.5 U/min |
DSMP420-24-0504-BF |
|
3.0Nm |
|
|
|
8mm |
DC gearmotor |
Drive System Europe 025510 DC Gearmotor 2.0 Nm 63 RPM 8mm Shaft |
11-6959
|
|
Despatched within 4 working days - 4 in stock
|
1+ £122.22
Price per unit Ex VAT
|
|
63 U/min |
|
DSMP420-24-0104-BFE |
2.0Nm |
With encoder |
|
|
8mm |
DC gearmotor |
Drive System Europe 025603 DC Gearmotor 12V 5.5A 3.0Nm 13.5U/min 8mm Shaft |
11-6960
|
|
Despatched within 4 working days - 1 in stock
|
1+ £127.47
Price per unit Ex VAT
|
5.5A |
|
|
DSMP420-12-0504-BFE |
3.0Nm |
With encoder |
12V DC |
12V DC |
8mm |
DC gearmotor |