Drive System Europe 025203 DC Gearmotor 12V 5.5A 3Nm 13.5RPM 8mm Shaft

MPN
025203
EAN-13
4016138654950
Order Code
11-6955
Country of Origin
Taiwan

Discontinued


The Drive System Europe by MSW DC gearmotor DSMP420-12-0504-BF features a 12 V DC motor with a current rating of 5.5 A, providing a torque of 3.0 Nm and a speed of 13.5 revolutions per minute. It has a shaft diameter of 8 mm and is typically used in automation and drive technology applications due to its high-performance characteristics. This gearmotor is part of the planetary gear motor series PD4266
Supply Voltage 12V DC
Current Rating 5.5A
Shaft Diameter 8mm
Misc Attribute DSMP420-12-0504-BF
Nominal torque 3.0Nm
Nominal voltage (details) 12V DC
Type DC gearmotor

Trustpilot