Christmas Opening Hours and Delivery Dates here

Drive System Europe 025102 DC Gearmotor 12V 5.5A 1.8Nm 98RPM 8mm Shaft

Order Code:

11-6951

Brand: Drive System Europe by MSW MPN: 025102 EAN-13: 4016138654974

Discontinued


Drive System Europe by MSW manufactures the DSMP420-12-0061-BF DC gearmotor, which operates at 12 V DC with a current of 5.5 A, providing a torque of 1.8 Nm and a speed of 98 rpm. It has a shaft diameter of 8 mm and is suitable for applications in automation and drive technology. This type of gearmotor is typically used in systems requiring precise control and reliability in rotation.
Type DC gearmotor
Supply Voltage 12V DC
Current Rating 5.5A
Shaft Diameter 8mm
Misc Attribute DSMP420-12-0061-BF
Nominal torque 1.8Nm
Nominal voltage (details) 12V DC

Trustpilot