Drive System Europe 025201 DC Gearmotor 12V, 5.5A, 2.5Nm, 31 RPM, Ø8mm

MPN
025201
EAN-13
4016138654912
Order Code
11-6954
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £111.46 £100.65
10+ £96.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Drive System Europe by MSW is a manufacturer of the DSMP420-12-0212-BF DC gearmotor, which operates at 12 V DC, 5.5 A, and delivers 2.5 Nm torque at 31 RPM. This motor features a shaft diameter of 8 mm and is designed without an encoder for simplicity. It is commonly used in automation and drive technology for precise movement control in various machinery applications.
Current Rating 5.5A
Shaft Diameter 8mm
Misc Attribute DSMP420-12-0212-BF
Nominal torque 2.5Nm
Nominal voltage (details) 12V DC
Supply Voltage 12V DC
Type DC gearmotor

Reviews

Be the first to submit a review

Trustpilot