Drive System Europe 025603 DC Gearmotor 12V 5.5A 3.0Nm 13.5U/min 8mm Shaft

MPN
025603
EAN-13
4016138654967
Order Code
11-6960
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £149.96 £127.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Drive System Europe by MSW produces the DSMP420-12-0504-BFE DC gearmotor, featuring a 12 V DC operation with a current of 5.5 A, torque of 3.0 Nm, and rotational speed of 13.5 U/min. It includes an 8 mm shaft diameter and an integrated encoder for precise control. Ideal for use in automation and drive technology applications, this gearmotor enhances motor performance and efficiency.
Current Rating 5.5A
Shaft Diameter 8mm
Misc Attribute 1 DSMP420-12-0504-BFE
Misc Attribute 2 With encoder
Nominal torque 3.0Nm
Nominal voltage (details) 12V DC
Supply Voltage 12V DC
Type DC gearmotor

Reviews

Be the first to submit a review

Trustpilot