Drive System Europe 025108 DC Gearmotor 1.8Nm 102 U/min 8mm Shaft

MPN
025108
EAN-13
4016138655070
Order Code
11-6952
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £113.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Drive System Europe by MSW produces the DC gearmotor DSMP420-24-0061-BF, which offers 1.8 Nm torque and rotates at 102 U/min with an 8 mm shaft diameter. This gearmotor is typically used in automation and drive technology applications due to its reliable performance and compact design. It is suitable for tasks requiring precise control in industrial settings.
Shaft Diameter 8mm
RPM 102 U/min
Misc Attribute DSMP420-24-0061-BF
Nominal torque 1.8Nm
Type DC gearmotor

Reviews

Be the first to submit a review

Trustpilot