Draper Expert 38361 15M 1/4" BSP 10mm Bore Air Line Hose

MPN
38361
EAN-13
5010559383610
Order Code
91-9983
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £41.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

Expert Quality, nitrile rubber airline hoses designed for professional workshop use. The wipe clean oil resistant outer hose is perfect for workshop/garage forecourt applications where oil and grease are likely to be present. Its composite rubber manufacture delivers a better performance at lower temperatures (winter and external applications) than standard airlines. All these composite rubber airlines are Supplied with zinc coated fittings. Display packed.

Type Air Hose
Diameter 10mm
Length 15m

Reviews

Be the first to submit a review

Trustpilot