Draper Expert 15 Metre 1/4" BSP Air Line Hose Range

Expert Quality, nitrile rubber airline hoses designed for professional workshop use. The wipe clean oil resistant outer hose is perfect for workshop/garage forecourt applications where oil and grease are likely to be present. Its composite rubber manufacture delivers a better performance at lower temperatures (winter and external applications) than standard airlines. All these composite rubber airlines are Supplied with zinc coated fittings. Display packed.
Description Image Product Buy Pricing (Ex VAT) Diameter Type Length
Draper Expert 38356 15M 1/4" BSP 6mm Bore Air Line Hose
Draper Expert 38356 15M 1/4" BSP 6mm Bore Air Line Hose
Standard range
Order code: 91-9981
MPN: 38356

Despatched within 3 working days - 14 in stock
1+ £32.00
Price per unit Ex VAT
Air Hose 15m
Draper Expert 38361 15M 1/4" BSP 10mm Bore Air Line Hose
Draper Expert 38361 15M 1/4" BSP 10mm Bore Air Line Hose
Standard range
Order code: 91-9983
MPN: 38361

Despatched within 3 working days - 9 in stock
1+ £41.80
Price per unit Ex VAT
10mm Air Hose 15m

Trustpilot