Draper Expert 03934 HI-TORQ® 2-Ring R. Half Moon Spanner 11x13mm

MPN
03934
EAN-13
5059482049620
Order Code
92-2909
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.00 £21.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 95 in stock

This 11 x 13mm Draper Expert HI-TORQ® double ring ratchet half moon spanner is manufactured from hardened and tempered chrome vanadium steel, with a mirror chrome plate finish for corrosion protection.

The 100-tooth ratchet enables 3.6° movement and the curved shape makes it easier to reach round obstacles, making the spanner ideal for use where there’s limited space.

The ring ends are 12-point Draper Expert HI-TORQ® to give a superior grip; with Draper Expert HI-TORQ®, the spanner grips the flats of the fastener rather than the corners.

This gives more grip while transmitting more torque to the nut or bolt and prevents damage to the corners by spreading the load across the flats.

Imperial or Metric Metric

Reviews

Be the first to submit a review

Trustpilot