Draper 99670 12V Rear Fog Light Manufacturers P/N - 99670

MPN
99670
Brand
Draper
EAN-13
5010559996704
Order Code
92-5274
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Fog Light Lighting board
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £3.60 £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

12V Rear fog light fitted with P21W E4 single filament bayonet bulb.

Complete with one 12mm pre-drilled hole.

  • Dimensions: L 87 x H 77 x D 50mm
Type Fog Light
Dimensions L 87 x H 77 x D 50mm

Reviews

Be the first to submit a review

Trustpilot