Draper 99654 Rigid Towing Brace, 1840mm, 2000kg - 99654

MPN
99654
Brand
Draper
EAN-13
5010559996544
Order Code
92-5262
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.00 £24.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 45 in stock

Rigid towing bar with a secure multi-position push locking system.

There are three sections.

The strong vehicle attachment hooks have a sliding multi-position locking system using pin and R-clip secured by a chain.

Capable of towing a vehicle weighing up to 2000kg (2 tonne).

Length between hooks is 1.84m.

Manufactured to TUV/GS standards.

Supplied with warning flag, 'ON TOW' sign and storage bag.

  • Total length: 1840mm
  • Diameter: 26-39mm
  • Maximum rated load: 2000kg
Type Tow pole
Diameter 26-39mm

Reviews

Be the first to submit a review

Trustpilot