Diotec Semiconductors-Discrete Semiconductors-MOSFETs MOSFET 660601

Diotec Brand: Diotec
Diotec offers a range of MOSFET transistors encompassing varying power levels and packaging designs, suited for diverse electronic applications.
Description Image Product Buy Pricing (Ex VAT) Enclosure I(d) Mounting Type Power (max) P(TOT) U(DSS) Type Content Maximum Operating Temperature Product Type
Diotec 2N7000 MOSFET 0.35 W TO 92
Diotec 2N7000 MOSFET 0.35 W TO 92
Standard range
Order code: 18-8223
MPN: 2N7000

Despatched within 4 working days - 1,143 in stock
100+ £0.106
Price per unit Ex VAT
TO 92 0.2A Through-hole mounting 0.35W 60V MOSFET 1 150°C MOSFET
Diotec DI010N03PW MOSFET PowerQFN 2x2 1.4 W
Diotec DI010N03PW MOSFET PowerQFN 2x2 1.4 W
Standard range
Order code: 18-8339
MPN: DI010N03PW

Despatched within 4 working days - 3,984 in stock
20+ £0.325
Price per unit Ex VAT
PowerQFN 2x2 10A Surface-mount 1.4W 30V MOSFET 1 150°C MOSFET
Diotec DI110N06D1 MOSFET 71W TO-252AA high efficiency power transistor
Diotec DI110N06D1 MOSFET 71W TO-252AA high efficiency power transistor
Standard range
Order code: 18-8340
MPN: DI110N06D1

Despatched within 4 working days - 2,395 in stock
3+ £1.65
Price per unit Ex VAT
TO 252AA 110A Surface-mount 71W 65V MOSFET 1 150°C MOSFET
Diotec MMFTN3402 MOSFET 1 W SOT 23 compact design for efficient switching
Diotec MMFTN3402 MOSFET 1 W SOT 23 compact design for efficient switching
Standard range
Order code: 18-8423
MPN: MMFTN3402

Despatched within 4 working days - 2,155 in stock
100+ £0.144
Price per unit Ex VAT
SOT 23 4A Surface-mount 1W 30V MOSFET 1 150°C MOSFET
Diotec MMFTP3334K MOSFET 1W SOT 23 High Performance Semiconductor
Diotec MMFTP3334K MOSFET 1W SOT 23 High Performance Semiconductor
Standard range
Order code: 18-8424
MPN: MMFTP3334K

Despatched within 4 working days - 2,353 in stock
50+ £0.200
Price per unit Ex VAT
SOT 23 -4A Surface-mount 1W -30V MOSFET 1 150°C MOSFET
Diotec MMFTP3401-AQ MOSFET 1.4W SOT-23
Diotec MMFTP3401-AQ MOSFET 1.4W SOT-23
Standard range
Order code: 18-8425
MPN: MMFTP3401-AQ

Despatched within 4 working days - 2,293 in stock
25+ £0.251
Price per unit Ex VAT
SOT 23 -4A Surface-mount 1.4W -30V MOSFET 1 150°C MOSFET

Trustpilot