Diotec MMFTN3402 MOSFET 1 W SOT 23 compact design for efficient switching

MPN
MMFTN3402
Brand
Diotec
EAN-13
2050008909216
Order Code
18-8423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.144
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,255 in stock

Diotec MMFTN3402 is a Metal-Oxide-Semiconductor Field-Effect Transistor (MOSFET), designed for efficient switching applications within compact electronic systems. This device, housed in a SOT-23 package, provides a power handling capacity of 1 watt, making it suitable for low-power, high-efficiency electronic circuits. The MMFTN3402's unipolar transistor configuration allows for precise control of electrical conductivity via the gate, optimising performance in saturation and depletion modes. Typical engineering applications include use in switching power supplies, motor drives, and signal processing circuits, where its superior switching characteristics offer significant advantages. Its compact design and robust electrical performance make it ideal for integration into densely packed circuit boards, offering reliable operation across a variety of electrical environments.
Type MOSFET
Content 1
Enclosure SOT 23
I(d) 4A
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Power (max) P(TOT) 1W
Product Type MOSFET
U(DSS) 30V

Reviews

Be the first to submit a review

Trustpilot