Diotec DI110N06D1 MOSFET 71W TO-252AA high efficiency power transistor

MPN
DI110N06D1
Brand
Diotec
EAN-13
2050008902941
Order Code
18-8340
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,405 in stock

Diotec DI110N06D1 is a high-efficiency power transistor that integrates the functionality of a metal-oxide-semiconductor field-effect transistor (MOSFET) within a TO-252AA package, providing a power dissipation capability of up to 71 watts. This unit employs unipolar transistor technology, leveraging a gate to control the voltage and current flow between the source and the drain, ensuring optimal performance in switching and amplification applications. Its design is particularly suitable for applications requiring efficient energy conversion and voltage regulation, such as power management systems in consumer electronics, automotive electronics, and industrial control environments. The DI110N06D1's configuration is ideal for use in scenarios demanding the benefits of low on-resistance and rapid switching speeds typical of depletion-type transistors.
Type MOSFET
Content 1
Enclosure TO 252AA
I(d) 110A
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Power (max) P(TOT) 71W
Product Type MOSFET
U(DSS) 65V

Reviews

Be the first to submit a review

Accessories


Trustpilot