Diotec MMFTP3401-AQ MOSFET 1.4W SOT-23

MPN
MMFTP3401-AQ
Brand
Diotec
EAN-13
2050008909360
Order Code
18-8425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.251
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,293 in stock

Diotec MMFTP3401-AQ is a high-performance metal-oxide-semiconductor field-effect transistor (MOSFET) that offers a power dissipation of 1.4 W in a compact SOT-23 package, ideal for applications requiring efficient thermal management in space-constrained environments. As a unipolar transistor, it features a gate, drain, and source configuration that allows for effective control of electronic signals. This device operates primarily in the saturation mode and is designed for low-voltage and low-current switching applications, making it suitable for use in switching circuits, signal amplification, and digital logic circuits. Its reliable performance in controlling current flows makes it a preferred choice in various electronic components across industries such as automotive and consumer electronics.
Type MOSFET
Content 1
Enclosure SOT 23
I(d) -4A
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Power (max) P(TOT) 1.4W
Product Type MOSFET
U(DSS) -30V

Reviews

Be the first to submit a review

Trustpilot