Diotec DI010N03PW MOSFET PowerQFN 2x2 1.4 W

MPN
DI010N03PW
Brand
Diotec
EAN-13
2050008902323
Order Code
18-8339
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.325
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,983 in stock

Diotec DI010N03PW is a metal-oxide-semiconductor field-effect transistor (MOSFET) housed in a compact PowerQFN 2x2 package, offering a power dissipation capability of 1.4 W. This unipolar transistor features a structure ideal for efficient switching applications, characterised by its separate gate and drain, which optimises electrical control within high-frequency circuits. The DI010N03PW operates with precision in both depletion and saturation modes, making it suitable for use in power management systems, automotive electronics, and consumer electronics where efficiency and space-saving are critical. Engineered for robustness, this MOSFET is an excellent choice when looking for reliable performance in varied thermal and electrical environments.
Type MOSFET
Content 1
Enclosure PowerQFN 2x2
I(d) 10A
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Power (max) P(TOT) 1.4W
Product Type MOSFET
U(DSS) 30V

Reviews

Be the first to submit a review

Trustpilot