Diotec MMFTP3334K MOSFET 1W SOT 23 High Performance Semiconductor

MPN
MMFTP3334K
Brand
Diotec
EAN-13
2050008909339
Order Code
18-8424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.200
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,478 in stock

Diotec MMFTP3334K is a high-performance MOSFET specifically designed to provide efficient switching and amplification capabilities in compact electronic circuits. As a Metal Oxide Semiconductor Field Effect Transistor, it utilises a gate-controlled mechanism to manage current flow between its source and drain terminals, with a power dissipation of up to 1 watt. Housed in a SOT-23 package, this unipolar transistor is particularly suited for applications requiring reliable performance in low to medium-power environments, offering advantages in efficiency and size for engineers designing compact or portable electronic devices. The MMFTP3334K is ideal for use in power management systems, signal processing, and other applications where efficient switching and low on-resistance are crucial. Its design benefits from the inherent characteristics of MOS technology, providing robust performance in both depletion and saturation operational modes.
Type MOSFET
Content 1
Enclosure SOT 23
I(d) -4A
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Power (max) P(TOT) 1W
Product Type MOSFET
U(DSS) -30V

Reviews

Be the first to submit a review

Trustpilot