Diotec 2N7000 MOSFET 0.35 W TO 92

MPN
2N7000
Brand
Diotec
EAN-13
2050008896974
Order Code
18-8223
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.106
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,143 in stock

Diotec 2N7000 is a metal-oxide-semiconductor field-effect transistor (MOSFET) designed for low-power switching applications. Encased in a TO-92 package, this unipolar transistor features a maximum power dissipation of 0.35 watts, making it suitable for use in small-scale electronic circuits. With its N-channel enhancement mode, the 2N7000 provides efficient switching and amplification with a threshold voltage appropriate for logic-level gate drive. Common engineering applications include interfacing, signal processing, and switching devices where compact, high-density configurations are required without significant power loss. This MOS transistor operates with a drain-source voltage up to 60 volts, supporting versatile applications in both consumer electronics and industrial environments.
Type MOSFET
Content 1
Enclosure TO 92
I(d) 0.2A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.35W
Product Type MOSFET
U(DSS) 60V

Reviews

Be the first to submit a review

Trustpilot