DFRobot DFR0265 Gravity IO Expansion Shield for Arduino V7.1 |
75-0247
|
|
Despatched same day - 10 in stockAdditional quantity lead time 7 months
|
1+ £3.74
Price per unit Ex VAT
|
IO expansion shield |
Arduino |
|
|
7 to 12V, PWR_IN |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
DFRobot SEN0193 Gravity Analog Capacitive Soil Moisture Sensor |
75-0246
|
|
Despatched same day - 17 in stockAdditional 20 due on 06/05/2027
|
1+ £4.49
Price per unit Ex VAT
|
Soil moisture sensor |
DFRobot/Raspberry Pi (with ADC converter) |
Capacitive Moisture sensor |
|
|
|
|
|
|
|
|
3.3 to 5.5V |
|
|
|
No |
|
|
|
|
DFRobot SEN0114 Gravity: Analog Soil Moisture Sensor For Arduino |
75-0257
|
|
Despatched same day - 44 in stockAdditional quantity lead time 7 months
|
1+ £2.03
Price per unit Ex VAT
|
Soil moisture sensor |
Arduino/Raspberry Pi/Intel Edison/Joule/Curie |
Resistance Moisture sensor |
|
|
|
|
|
35ma |
|
|
|
|
3.3 or 5V |
|
|
Immersion gold |
|
|
|
DFRobot DFR0034 Gravity: Analog Sound Sensor For Arduino |
75-0248
|
|
Despatched same day - 15 in stockAdditional quantity lead time 7 months
|
1+ £3.21
Price per unit Ex VAT
|
Sound sensor |
Df Robot/Arduino/Raspberry Pi/Intel Edison/Joule/Curie |
Sound sensor |
|
|
|
|
Analogue |
|
|
|
|
3.3V to 5V |
|
|
|
|
|
|
|
DFRobot SEN0232 Gravity: Analog Sound Level Meter |
75-0268
|
|
Despatched same day - 4 in stockAdditional quantity lead time 7 months
|
1+ £29.75
Price per unit Ex VAT
|
Sound level meter |
|
|
31.5 to 8.5kHz |
3.3 to 5.0V |
31.5Hz to 8.5kHz |
|
|
|
|
|
3.3 to 5.0V |
|
|
0.6 to 2.6V |
No |
|
|
|
|
DFRobot SEN0161 Gravity: Analog pH Sensor / Meter Kit For Arduino |
75-0249
|
|
Despatched same day - 11 in stockAdditional quantity lead time 7 months
|
1+ £21.49
Price per unit Ex VAT
|
pH sensor |
Arduino |
PH sensor |
|
|
|
|
|
|
|
|
indicator LED |
|
|
|
|
|
|
|
|
DFRobot SEN0161-V2 Gravity: Analog pH Sensor/Meter Kit V2 |
75-0269
|
|
Despatched same day - 1 in stockAdditional 12 due on 06/05/2027
|
1+ £31.10
Price per unit Ex VAT
|
pH sensor |
DF Robot/Arduino |
PH sensor |
|
|
|
|
|
|
32 x 42mm |
|
3.3 to 5.5V |
|
|
0 to 3.0V |
|
|
|
5 to 60°C |
|
DFRobot SEN0203 Gravity: Heart Rate Monitor Sensor for Arduino |
75-0258
|
|
Despatched same day - 18 in stockAdditional quantity lead time 7 months
|
1+ £11.94
Price per unit Ex VAT
|
Heart rate monitor |
Arduino/Raspberry Pi/Intel Edison/Joule/Curie |
Pulse sensor |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
DFRobot DFR0327 Gravity: Arduino Shield for Raspberry Pi |
75-0271
|
|
Out of stock
|
1+ £13.98
Price per unit Ex VAT
|
MCU Shield |
Raspberry Pi |
|
|
|
|
6 |
|
|
86 x 61 x 26mm |
20 |
|
|
|
|
|
|
ATmega32u4 |
|
5V |