DFRobot SEN0161 Gravity: Analog pH Sensor / Meter Kit For Arduino

MPN
SEN0161
Brand
DFRobot
EAN-13
6959420908356
Order Code
75-0249
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £21.54 £21.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 7 months

What is pH? 'pH' stands for 'power of hydrogen', which is a measurement of hydrogen ion concentration. The pH scale ranges from 1 to 14, with 7 considered to be neutral. A pH less than 7 is said to be acidic and solutions with a pH greater than 7 are basic or alkaline.

Need to measure water quality and other parameters but haven't got a low cost pH meter? The DFRobot analogue pH meter, has been specially designed for Arduino controllers and has convenient and practical 'Gravity' connector plus a host of useful features. It offers instant connection to your probe and your Arduino to get pH measurements at ± 0.1pH accuracy at 25℃. For most hobbyist this is a great accuracy range and it's low cost makes it a great tool for bio-robotics and other projects!

The sensor has an LED which works as the power indicator, a BNC connector and PH2.0 sensor interface. To use it, simply connect the pH sensor with BNC connector, and plug the PH2.0 interface into the analogue input port of any Arduino controller.

The sensor comes in a compact plastic box with foam for better mobile storage. Build your own pH meter gadget, or a water monitoring station for your water tanks. Use it for your aquaponics or fish tanks or other materials that need accurate pH measurements.


  • Applications:
  • Water quality testing
  • Aquaculture
  • Specification:
  • Module power : 5V
  • Module size : 43 x 32mm (1.69 x 1.26in.)
  • Measuring range: 0 to 14pH
  • Measuring temperature: 0 to 60℃
  • Accuracy: ± 0.1pH (at 25℃)
  • Response time: ≤ 1min
  • pH sensor with BNC connector
  • pH2.0 interface (3 foot patch)
  • Gain adjustment potentiometer
  • Power indicator LED
  • DFRobot type SEN0161

Note: Buffer solutions are not included.

Type pH sensor
Sensor PH sensor
Compatible With Arduino
Power indicator LED

Reviews

Be the first to submit a review

Trustpilot