DFRobot DFR0265 Gravity IO Expansion Shield for Arduino V7.1

MPN
DFR0265
Brand
DFRobot
EAN-13
6959420900077
Order Code
75-0247
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £3.77 £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 months

The DFRobot Expansion Shield introduced to the market the famous colour-code for sensors and actuators input and output. The 3-pin format for Signal, Voltage and Ground is extremely useful, especially when used altogether with the increasingly large range of modules, sensors and devices that just simply plug in.

The board includes power input for salvaged power supplies or laboratory power supplies and an Xbee socket for multipurpose wireless connectivity such as RF, wireless, Bluetooth. This version includes a hardware voltage setting, via a jumper, to allow compatibility with a larger range of components operating at 3.3V like Raspberry pi, Due and others.

It also includes a Servo external power output with a protective diode, enabling you to control a large range of servos from your Arduino. This version also features a convenient switch that lets you program your ATmega328 boards like UNO, while you have another serial device connected like an Xbee. Switch it, program it and get it back up and running with another switch. You don't need to disassemble your hardware or wiring.


  • Features:
  • Compatible with the new Arduino Due
  • 3.3V / 5V operating voltage select
  • Switch for wireless communication & program
  • More easily recognisable interfaces
  • Colourful headers for identifying digital or analogue pins
  • Immersion gold surface
  • Specification:
  • Input voltage: 7 to 12V, PWR_IN
  • 4.8 to 6V, SERVO_PWR, depending on your servo
  • Compatible module voltage: 5V / 3.3V
  • Support interface: I2C, SPI, Xbee (Xbee pro), Bluetooth, APC220
  • DFRobot type DFR0265


Compatible With Arduino
Type IO expansion shield
Input Voltage 7 to 12V, PWR_IN

Reviews

Be the first to submit a review

Trustpilot