DFRobot SEN0203 Gravity: Heart Rate Monitor Sensor for Arduino

MPN
SEN0203
Brand
DFRobot
EAN-13
6959420910847
Order Code
75-0258
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £12.07 £11.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 18 in stockAdditional quantity lead time 7 months

The DFRobot heart rate sensor is a thumb-sized heart rate monitor designed for Arduino micro-controllers. This heart rate monitor sensor is a pulse sensor which is developed based on PPG techniques. This is a simple and low-cost optical technique that can be used to detect blood volume changing in the micro-vascular bed of tissues. It is relatively easy to detect the pulse component of the cardiac cycle according to this theory.

The sensor has two holes that you can use to attach to the belt. You can wrap it on your finger, wrist, earlobe or other areas where it has contact with your skin.

The sensor has a Gravity interface allowing plug & play connection. The DFRobot IO sensor shield is the best option to connect this heart rate sensor to your Arduino or other micro-controllers. The sensor can also be used with Raspberry Pi, Intel Edison, Joule and Curie by virtue of its 3.3V input voltage.


  • Specification:
  • Input voltage (Vin): 3.3 to 6V (5V recommended)
  • Output voltage: 0 to Vin (Analogue), 0/ Vin (Digital)
  • Operating current: <10mA
  • Dimensions: 28 x 24mm (1.102 x 0.945in.
  • Interface type: PH2.0-3P
  • Suppled complete with wrist belt and cable
  • DFRobot type SEN0203
Notes:
1. This product is NOT a professional medical device and should not be used to diagnose or treat medical conditions.
2. This sensor is designed to work when the user is not moving. If used while moving it will give inaccurate results.
Type Heart rate monitor
Sensor Pulse sensor
Compatible With Arduino/Raspberry Pi/Intel Edison/Joule/Curie

Reviews

Be the first to submit a review

Trustpilot