DFRobot DFR0034 Gravity: Analog Sound Sensor For Arduino

MPN
DFR0034
Brand
DFRobot
EAN-13
6959420900954
Order Code
75-0248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £3.24 £3.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockAdditional quantity lead time 7 months

This DFRobot Analogue Sound Sensor is compatible with Arduino. A Sound Sensor is typically used to detect the loudness of a sound in its surrounding area.

The Arduino can be programmed to collect the sensor's output signal and react accordingly. If you add a buzzer, etc., you could use the sound sensor make an interactive project such as a 'clap and buzz' to find lost keys or the TV remote control. The sensor works best with DFRobot's Audio Analyzer module.

DFRobot's IO expansion shield is the best match for connecting the sensor to your Arduino. As the sound sensor can work at 3.3V it is also compatible with Raspberry Pi, Intel Edison, Joule and Curie.


  • Features:
  • Wide voltage range from 3.3 to 5V
  • Standard assembling structure (two 3mm holes with multiple of 5cm as interval)
  • Easily recognised interfaces of sensors ('A for analogue and 'D' for digital)
  • Icons to simply illustrate sensor function
  • High quality connector
  • Immersion gold surface
  • Plug & play
  • Specifications:
  • Supply voltage: 3.3V to 5V
  • Swift sound intensity detection
  • Interface: Analogue
  • Size: 22 x 32mm (0.87 x 1.26in.)
  • Cable included
  • DFRrobot type DFR0034
Type Sound sensor
Sensor Sound sensor
Compatible With Df Robot/Arduino/Raspberry Pi/Intel Edison/Joule/Curie
Interface Analogue
Supply Voltage 3.3V to 5V

Reviews

Be the first to submit a review

Trustpilot