DFRobot DFR0327 Gravity: Arduino Shield for Raspberry Pi

MPN
DFR0327
Brand
DFRobot
EAN-13
6959420902699
Order Code
75-0271
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock


The DF Robot Gravity Arduino Shield for Raspberry Pi is an ideal solution for those projects where you require high computing performance, reliable motor control, and rapid feedback responses. This shield enables the combination and collaboration of the powers of Arduino and Raspberry Pi to create a high-end brain for any of your next inventions.

The majority of Makerspace style mobile robots utilise a Raspberry Pi to improve their vision and attach small monitors for graphical feedback and design. In parallel, an Arduino efficiently takes care of the motor functions and promptly handles tasks like obstacle avoidance. This is because the Arduino's response time for rapid changes is significantly faster without an operating system, complementarily the powerful Pi can seamlessly handle wireless communications, imaging, and running advanced algorithms.


  • Onboard Microcontroller: ATmega32u4
  • Arduino Leonardo Chip
  • Arduino Compatible pin mapping
  • Compatible with All Arduino standard shield and sensors System
  • Voltage: 5v
  • Arduino Digital I/O: 20
  • Arduino Analog I/O: 6
  • Raspberry Pi B+ GPIO: 16
  • Raspberry Pi B+ I2C: 1
  • Raspberry Pi B+ ID_I2C: 1
  • Raspberry Pi B+ SPI: 1
  • Raspberry Pi B+ TTL UART: 1
Compatible With Raspberry Pi
Type MCU Shield
Analog I/Os 6
Digital I/Os 20
Dimensions 86 x 61 x 26mm
Onboard Microcontroller ATmega32u4
System Voltage 5V

Reviews

Be the first to submit a review

Trustpilot