DEWALT DW055PL-XJ DW055PL Pocket Laser Distance Measure 16m

MPN
DW055PL-XJ
Brand
DEWALT
EAN-13
5054905286002
Order Code
97-8557
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £45.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DEWALT DW055PL Pocket Laser Distance Measure has a compact design which easily fits into a pocket, so its always easy to reach. One button design allows for simple operation. The black screen with white digits/letters provides better visibility in brighter conditions. It calculates distance in Metric and Imperial. Powered by a 3.7V lithium-ion battery providing up to 1000 measurements per charge. Easy recharging via USB port, it takes 2.5 hours to fully charge from empty.

Specifications:

Accuracy: 6±mm/m @ 10m.
Operating Range: 16m.


Type Laser Distance Measurer
Accuracy 6mm/m
Measurement Range 0 - 16m

Reviews

Be the first to submit a review

Trustpilot