DEWALT DT70731T FLEXTORQ™ Screwdriving Set, 37 Piece

MPN
DT70731T-QZ
Brand
DEWALT
EAN-13
5035048503850
Order Code
95-4035
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.00 £28.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The DEWALT DT70731T FLEXTORQ™ Screwdriving Set contains a selection of EXTREME® FlexTorq™ screwdriving bits engineered for longer life. The built-in torsion zone has been designed to absorb and control high-impact forces, transferring them into the optimised geometry of the bit tip. Reducing the load on the driver and fastener, means secure fixing with longer life. The full fit head eliminates wobble and screw head rounding.

Supplied in a TOUGH CASE+, this is part of a connectable case system that is TSTAK™ compatible. Individual TOUGH CASES can be clipped together for easy transportation.

Contains:
1 x 25mm Slotted Bit: 4-6mm.
5 x 25mm Phillips Bits: PH1, PH2(x3) and PH3.
13 x 25mm Pozidriv Bits: PZ1(x2), PZ2(x8) and PZ3(x3).
2 x 25mm TORX Bits: TX20 and TX25.
1 x 25mm TORX Security Bit: TTX25.
2 x 57mm Phillips Bits: PH2(x2).
7 x 57mm Pozidriv Bits: PZ1, PZ2(x5) and PZ3.
2 x 57mm TORX Bits: TX20 and TX25.
1 x 89mm Phillips Bit: PH2.
1 x 89mm Pozidriv Bit: PZ2.
1 x Compact Magnetic Drive Guide with Torsion Zone.
1 x Aluminium Magnetic Sleeve.


Type Screwdriver Bit

Reviews

Be the first to submit a review

Trustpilot