DEWALT Dry Wall EU2-973 Curved Gold Stainless Steel Finishing Trowel 16in

MPN
EU2-973
Brand
DEWALT
EAN-13
0815966027080
Order Code
95-4569
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    12in 14in 16in
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £60.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The DEWALT Curved Gold S/S Finishing Trowel is made from triple-hardened, precision ground, premium stainless steel with an 1/8in concave curve. These hand trowels are ready to go, right out of the box, with pre-broken edges and corners.

The handle has a high-impact composite core for added strength and durability. Overmoulded with proprietary, brushed leather injected composite, it will custom form to the user's hand under regular use for maximum comfort. The handle is secured to the body via a high strength but lightweight aluminium handle mount and super-strong, surface-mounted rivets that last longer than 'through-rivet' designs.

1 x DEWALT Curved Gold Stainless Steel Finishing Trowel 16in


Type Plastering trowel
Length 16in

Reviews

Be the first to submit a review

Trustpilot