Deltron Connectors HD-DWM15SY/2M86UN D-SUB socket 180 ° pins 15 Soldering Pins |
67-0735
|
|
|
1+ £21.47
Price per unit Ex VAT
|
Socket, straight |
BackShell Mounting |
15 |
Straight |
180° |
IP68 |
|
3 |
|
|
|
Socket |
Nickel plated and gold plated |
Copper |
White |
200 |
– 55 °C to + 125°C |
1000V |
Deltron Connectors DTS09SY/2M86UNB5 D-SUB socket 180 ° pins 9 Soldering Pins |
67-0751
|
|
Despatched within 4 working days - 11 in stock
|
1+ £10.47
Price per unit Ex VAT
|
Socket, straight |
BackShell Mounting |
9 |
Straight |
180° |
|
Deltron |
2 |
|
9 |
|
Socket |
Nickel plated and gold plated |
Copper |
White |
200 |
– 55 °C to + 125°C |
1000V |
Deltron Connectors DTSWM09SYC/2M46UN D-SUB socket 90 ° pins 9 Soldering Pins |
67-0752
|
|
|
1+ £21.99
Price per unit Ex VAT
|
Socket, right angle |
BackShell Mounting |
9 |
90 Degree |
90° |
IP68 |
|
2 |
Deltron |
|
Socket |
Socket |
Nickel plated and gold plated |
Copper |
White |
200 |
– 55 °C to + 125°C |
1000V |
Deltron Connectors DTSWM25SZ/2M85UN D-SUB socket 180 ° pins 25 Solder bucket |
67-0753
|
|
|
1+ £22.22
Price per unit Ex VAT
|
Socket, straight |
Solder bucket |
25 |
Straight |
180° |
IP68 |
Deltron |
2 |
|
25 |
|
Socket |
Nickel plated and gold plated |
Copper |
White |
200 |
– 55 °C to + 125°C |
1000V |
Deltron Connectors HD-D15 PY/2 M86UN D-SUB plug 180 ° pins 15 Soldering Pins |
67-0754
|
|
Despatched within 4 working days - 10 in stock
|
1+ £7.56
Price per unit Ex VAT
|
Plug, straight |
BackShell Mounting |
15 |
180 Degree |
180° |
|
Deltron |
3 |
|
15 |
|
Plug |
Nickel plated and gold plated |
Copper |
White |
200 |
– 55 °C to + 125°C |
1000V |
Deltron Connectors HD-DWM15PYC/2M46UN D-SUB plug 90 ° pins 15 Soldering Pins |
67-0755
|
|
Available to back order
|
1+ £26.00
Price per unit Ex VAT
|
Plug, right angle |
BackShell Mounting |
15 |
90 Degree |
90° |
IP68 |
Deltron |
3 |
|
15 |
|
Plug |
Nickel plated and gold plated |
Copper |
White |
200 |
– 55 °C to + 125°C |
1000V |