Deltron Connectors DTSWM25SZ/2M85UN D-SUB socket 180 ° pins 25 Solder bucket

MPN
DTSWM25SZ/2M85UN
EAN-13
4064161282206
Order Code
67-0753
Country of Origin
Switzerland
View Full Product Range (6)

Discontinued


The Deltron DTSWM25SZ/2M85UN D-sub socket is a premium connector designed for robust and efficient electrical connections. Featuring 25 solder bucket pins arranged in 2 rows, this socket ensures reliable and stable connectivity. Its 180° angle design allows for straightforward installation in various applications. Ideal for both commercial and industrial use, this D-sub socket offers a versatile and durable solution for your connectivity requirements.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Nickel plated and gold plated
Contact Material Copper
Factory colour White
IP Rating IP68
Mating Cycles 200
Misc Attribute Deltron
No. of Rows 2
Number of pins 25
Temperature Range – 55 °C to + 125°C
Test Voltage 1000V
Type Socket

Trustpilot