Deltron Connectors HD-DWM15SY/2M86UN D-SUB socket 180 ° pins 15 Soldering Pins

MPN
HD-DWM15SY/2M86UN
EAN-13
2050006058060
Order Code
67-0735
Country of Origin
Switzerland
View Full Product Range (6)

Discontinued


Deltron Connectors HD-DWM15SY/2M86UN is a straight D-sub socket with a robust design. Featuring 15 pins configured at a 180° angle for reliable performance in various electronic applications. This precise soldering pin connector is ideal for ensuring secure connections in technology systems, including computing and telecommunications. Crafted for longevity and efficiency, it serves as an essential component in professional and industrial environments requiring high-quality connectivity solutions.
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Nickel plated and gold plated
Contact Material Copper
Factory colour White
IP Rating IP68
Mating Cycles 200
No. of Rows 3
Temperature Range – 55 °C to + 125°C
Test Voltage 1000V
Type Socket

Trustpilot