Deltron Connectors DTSWM09SYC/2M46UN D-SUB socket 90 ° pins 9 Soldering Pins

MPN
DTSWM09SYC/2M46UN
EAN-13
2050006057643
Order Code
67-0752
Country of Origin
Switzerland
View Full Product Range (6)

Discontinued


The Deltron DTSWM09SYC/2M46UN D-sub socket is a high-quality connector designed for reliable and efficient electrical connections. Featuring 9 soldering pins arranged in 2 rows, this socket ensures secure and stable connectivity. Its 90° angle design facilitates easy installation in various applications. Ideal for both commercial and industrial use, this D-sub socket is a versatile and durable solution for your connectivity needs.
Plug / Socket Socket, right angle
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Nickel plated and gold plated
Contact Material Copper
Factory colour White
IP Rating IP68
Mating Cycles 200
Misc Attribute 1 Deltron
Misc Attribute 2 Socket
No. of Rows 2
Temperature Range – 55 °C to + 125°C
Test Voltage 1000V
Type Socket

Trustpilot