Deltron Connectors DTS09SY/2M86UNB5 D-SUB socket 180 ° pins 9 Soldering Pins

MPN
DTS09SY/2M86UNB5
EAN-13
2050006058985
Order Code
67-0751
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.47
5+ £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Deltron DTS09SY/2M86UNB5 D-sub socket is a premium connector designed for robust and efficient electrical connections. Featuring 9 soldering pins arranged in 2 rows, this socket ensures reliable and stable connectivity. Its 180° angle design allows for straightforward installation in various applications. Ideal for both commercial and industrial use, this D-sub socket offers a versatile and durable solution for your connectivity requirements.
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Nickel plated and gold plated
Contact Material Copper
Factory colour White
Mating Cycles 200
Misc Attribute Deltron
No. of Rows 2
Number of pins 9
Temperature Range – 55 °C to + 125°C
Test Voltage 1000V
Type Socket

Reviews

Be the first to submit a review

Trustpilot