Deltron Connectors HD-DWM15PYC/2M46UN D-SUB plug 90 ° pins 15 Soldering Pins

MPN
HD-DWM15PYC/2M46UN
EAN-13
2050006051214
Order Code
67-0755
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.00
5+ £25.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Deltron Connectors HD-DWM15PYC/2M46UN is a high-quality D-sub plug featuring 90-degree pins, suitable for various soldering applications. This 15-pin connector is designed for reliable electrical connections, making it ideal for use in telecommunications, computer peripherals, and industrial equipment. Engineered for durability, it ensures secure data transmission and connectivity in demanding environments.
Plug / Socket Plug, right angle
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Nickel plated and gold plated
Contact Material Copper
Factory colour White
IP Rating IP68
Mating Cycles 200
Misc Attribute Deltron
No. of Rows 3
Number of pins 15
Temperature Range – 55 °C to + 125°C
Test Voltage 1000V
Type Plug

Reviews

Be the first to submit a review

Trustpilot