Deltron Connectors HD-D15 PY/2 M86UN D-SUB plug 180 ° pins 15 Soldering Pins

MPN
HD-D15 PY/2 M86UN
EAN-13
4064161282121
Order Code
67-0754
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.56
5+ £7.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Deltron Connectors HD-D15 PY/2 M86UN is a high-quality D-sub plug designed for reliable connectivity. Featuring 15 soldering pins, this 180° pin configuration is ideal for a range of applications, including telecommunications, data networking, and industrial equipment. With durability and precision, this plug connector ensures optimal performance in both commercial and technical settings.
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Nickel plated and gold plated
Contact Material Copper
Factory colour White
Mating Cycles 200
Misc Attribute Deltron
No. of Rows 3
Number of pins 15
Temperature Range – 55 °C to + 125°C
Test Voltage 1000V
Type Plug

Reviews

Be the first to submit a review

Trustpilot