DEGSON 15EDGK-3.5-07P-14-00AHB Socket Housing Cable 7 Pins 3.50mm Spacing |
02-4127
|
|
Despatched within 4 working days - 13 in stock
|
3+ £1.46
Price per unit Ex VAT
|
3.5mm |
7 |
7A |
16 |
1.5mm² |
(L x W x H) 15.60 x 14.05 x 11.10 mm |
11.10mm |
Yes |
15.60mm |
1.5mm² |
0.50mm² |
250V |
15EDGK |
7.00mm |
M2 |
7 |
14.05mm |
Socket, straight |
1 |
Green |
DEGSON 15EDGK-3.5-09P-14-00AH-1 Socket Housing 9 Pins 3.50mm Spacing |
02-4129
|
|
Despatched within 4 working days - 95 in stock
|
3+ £1.87
Price per unit Ex VAT
|
3.5mm |
9 |
7A |
16 |
1.5mm² |
(L x W x H) 15.60 x 18.35 x 11.10 mm |
11.10mm |
Yes |
15.60mm |
1.5mm² |
0.50mm² |
250V |
15EDGK |
7.00mm |
M2 |
9 |
18.35mm |
Socket, straight |
1 |
Green |
DEGSON 15EDGK-3.81-07P-14-00AH Socket Housing 7 Pins 3.81mm Spacing |
02-4133
|
|
Despatched within 4 working days - 100 in stock
|
3+ £1.46
Price per unit Ex VAT
|
3.81mm |
7 |
7A |
16 |
1.5mm² |
(L x W x H) 15.60 x 15.10 x 11.10 mm |
11.10mm |
Yes |
15.60mm |
1.5mm² |
0.50mm² |
250V |
15EDGK |
7.00mm |
M2 |
7 |
15.10mm |
Socket, straight |
1 |
Green |
DEGSON 15EDGK-3.81-09P-14-00AHB Socket Housing 9 Pins 3.81mm Spacing 100pcs |
02-4135
|
|
Despatched within 4 working days - 44 in stock
|
3+ £1.58
Price per unit Ex VAT
|
3.81mm |
9 |
7A |
16 |
1.5mm² |
(L x W x H) 15.60 x 19.70 x 11.10 mm |
11.10mm |
Yes |
15.60mm |
1.5mm² |
0.50mm² |
250V |
15EDGK |
7.00mm |
M2 |
9 |
19.70mm |
Socket, straight |
1 |
Green |
DEGSON 15EDGK-3.81-11P-14-00AHB Socket Housing Cable 11-Pin 3.81mm 100pcs |
02-4137
|
|
Despatched within 4 working days - 55 in stock
|
3+ £1.51
Price per unit Ex VAT
|
3.81mm |
11 |
7A |
16 |
1.5mm² |
(L x W x H) 15.60 x 24.30 x 11.10 mm |
11.10mm |
Yes |
15.60mm |
1.5mm² |
0.50mm² |
250V |
15EDGK |
7.00mm |
M2 |
11 |
24.30mm |
Socket, straight |
1 |
Green |
DEGSON 2EDGK-5.0-07P-14-00AH-1 Socket Housing 7 Pins 5mm Pitch 1pc |
02-4253
|
|
|
3+ £1.38
Price per unit Ex VAT
|
5mm |
7 |
15A |
12 |
4mm² |
(L x W x H) 18.20 x 21.50 x 15 mm |
15mm |
No |
18.20mm |
2.50mm² |
1mm² |
300V |
2EDGK |
8mm |
M2.5 |
7 |
21.50mm |
Socket, straight |
1 |
Green |
DEGSON 2EDGK-5.08-09P-14-00AH-1 Socket Housing 9 Pins 5.08mm Spacing |
02-4260
|
|
Despatched within 4 working days - 265 in stock
|
3+ £1.59
Price per unit Ex VAT
|
5.08mm |
9 |
15A |
16 |
4mm² |
(L x W x H) 18.20 x 26.94 x 15 mm |
15mm |
No |
18.20mm |
2.50mm² |
1mm² |
300V |
2EDGK |
7.00mm |
M2.5 |
9 |
26.94mm |
Socket, straight |
1 |
Green |