DEGSON 2EDGK-5.08-09P-14-00AH-1 Socket Housing 9 Pins 5.08mm Spacing

Image Representative of Range

DEGSON 2EDGK-5.08-09P-14-00AH-1 Socket Housing 9 Pins 5.08mm Spacing

MPN
2EDGK-5.08-09P-14-00AH-1
Brand
Degson
EAN-13
2050005135755
Order Code
02-4260
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

Manufactured by DEGSON, this socket housing cable features a total of 9 pins with a contact spacing of 5.08 mm. The 2EDGK-5.08-09P-14-00AH-1 model is designed for reliable electrical connections in various applications. It is typically used in electronics and electrical assemblies for secure and efficient wire interconnection.
Body Style Socket, straight
Pitch 5.08mm
No of Ways Per Row 9
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 4mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 18.20 x 26.94 x 15 mm
Height 15mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 18.20mm
max. cross section 2.50mm²
Maximum Temperature +105°C
Min. cross section 1mm²
Min. temperature -40°C
Nominal Voltage 300V
Series 2EDGK
Stripping length (max.) 7.00mm
Thread Size M2.5
Total number of pins 9
Type Socket housing cable
Width 26.94mm

Reviews

Be the first to submit a review

Trustpilot