DEGSON 15EDGK-3.81-11P-14-00AHB Socket Housing Cable 11-Pin 3.81mm 100pcs

Image Representative of Range

DEGSON 15EDGK-3.81-11P-14-00AHB Socket Housing Cable 11-Pin 3.81mm 100pcs

MPN
15EDGK-3.81-11P-14-00AHB
Brand
Degson
EAN-13
2050005137384
Order Code
02-4137
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

DEGSON 15EDGK-3.81-11P-14-00AHB socket housing cable features 11 pins with a contact spacing of 3.81 mm. This component is typically used for ensuring secure and reliable electrical connections in industrial and electronic applications. Each pack contains 100 pieces, making it suitable for large-scale projects.
Body Style Socket, straight
Pitch 3.81mm
No of Ways Per Row 11
No. of Rows 1
Current Rating 7A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 15.60 x 24.30 x 11.10 mm
Height 11.10mm
Industrial packaging Yes
Insulation Material PA 66 UL94V-0
Length 15.60mm
max. cross section 1.5mm²
Maximum Temperature +105°C
Min. cross section 0.50mm²
Min. temperature -40°C
Nominal Voltage 250V
Series 15EDGK
Stripping length (max.) 7.00mm
Thread Size M2
Total number of pins 11
Type Socket housing cable
Width 24.30mm

Reviews

Be the first to submit a review

Trustpilot