DEGSON 2EDGK-5.0-07P-14-00AH-1 Socket Housing 7 Pins 5mm Pitch 1pc

DEGSON 2EDGK-5.0-07P-14-00AH-1 Socket Housing 7 Pins 5mm Pitch 1pc

Order Code:

02-4253

Brand: Degson MPN: 2EDGK-5.0-07P-14-00AH-1 EAN-13: 2050005136875

Discontinued


DEGSON offers the 2EDGK-5.0-07P-14-00AH-1 socket housing cable, featuring seven pins and a contact spacing of 5 mm. This component is often used in electrical and electronic applications requiring secure and reliable connections. It is suitable for a variety of industries where precise and compact connectors are essential.
Body Style Socket, straight
Pitch 5mm
No of Ways Per Row 7
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 12AWG
Wire Gauge (mm²) 4mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 18.20 x 21.50 x 15 mm
Height 15mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 18.20mm
max. cross section 2.50mm²
Max. temperature +105°C
Min. cross section 1mm²
Min. temperature -40°C
Nominal Voltage 300V
Series 2EDGK
Stripping length (max.) 8mm
Thread Size M2.5
Total number of pins 7
Width 21.50mm

You may also like


Trustpilot