DEGSON 15EDGK-3.5-09P-14-00AH-1 Socket Housing 9 Pins 3.50mm Spacing

Image Representative of Range

DEGSON 15EDGK-3.5-09P-14-00AH-1 Socket Housing 9 Pins 3.50mm Spacing

MPN
15EDGK-3.5-09P-14-00AH-1
Brand
Degson
EAN-13
2050005136172
Order Code
02-4129
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

The DEGSON 15EDGK-3.5-09P-14-00AH-1 socket housing cable features 9 pins with a contact spacing of 3.50 mm. This component, manufactured by DEGSON, is ideal for electrical and electronic applications requiring secure and reliable connections. Typical uses include wiring harnesses and panel connections in industrial and automotive environments.
Body Style Socket, straight
Pitch 3.5mm
No of Ways Per Row 9
No. of Rows 1
Current Rating 7A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 15.60 x 18.35 x 11.10 mm
Height 11.10mm
Industrial packaging Yes
Insulation Material PA 66 UL94V-0
Length 15.60mm
max. cross section 1.5mm²
Maximum Temperature +105°C
Min. cross section 0.50mm²
Min. temperature -40°C
Nominal Voltage 250V
Series 15EDGK
Stripping length (max.) 7.00mm
Thread Size M2
Total number of pins 9
Type Socket housing cable
Width 18.35mm

Reviews

Be the first to submit a review

Trustpilot