DEGSON 15EDGK-3.5-07P-14-00AHB Socket Housing Cable 7 Pins 3.50mm Spacing

Image Representative of Range

DEGSON 15EDGK-3.5-07P-14-00AHB Socket Housing Cable 7 Pins 3.50mm Spacing

MPN
15EDGK-3.5-07P-14-00AHB
Brand
Degson
EAN-13
2050005134208
Order Code
02-4127
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The DEGSON 15EDGK-3.5-07P-14-00AHB socket housing cable accommodates 7 pins with a 3.50 mm contact spacing. This component is useful for connecting cables in electronic devices, ensuring reliable and secure connections. It's typically applied in consumer electronics and industrial automation systems.
Body Style Socket, straight
Pitch 3.5mm
No of Ways Per Row 7
No. of Rows 1
Current Rating 7A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 15.60 x 14.05 x 11.10 mm
Height 11.10mm
Industrial packaging Yes
Insulation Material PA 66 UL94V-0
Length 15.60mm
max. cross section 1.5mm²
Maximum Temperature +105°C
Min. cross section 0.50mm²
Min. temperature -40°C
Nominal Voltage 250V
Series 15EDGK
Stripping length (max.) 7.00mm
Thread Size M2
Total number of pins 7
Type Socket housing cable
Width 14.05mm

Reviews

Be the first to submit a review

Trustpilot