DEFENDER DTEXAB50 EXA-TAPE Black 50m Gaffer Tape residue-free glossy |
08-8869
|
|
Despatched within 4 working days - 2 in stock
|
1+ £19.40
Price per unit Ex VAT
|
Black (glossy) |
PE-extruded fabric |
+80°C |
-35°C |
EXA-TAPE B 50 ERGO-CORE |
0.3mm |
Tape |
50mm |
50m |
Natural rubber |
(L x W) 50 m x 50 mm |
DEFENDER DTEXABM50 EXA-Tape Black 50m x 50mm Residue-Free Gaffer Tape |
08-8870
|
|
Despatched within 4 working days - 9 in stock
|
1+ £24.96
Price per unit Ex VAT
|
Black (matt) |
|
-35°C |
+80°C |
EXA-TAPE BM 50 ERGO-CORE |
0.3mm |
Tape |
50mm |
50m |
Natural rubber |
(L x W) 50 m x 50 mm |
DEFENDER DTEXAS50 EXA-TAPE Gaffer Tape Silver 50m x 50mm Residue-Free |
08-8871
|
|
|
1+ £19.40
Price per unit Ex VAT
|
Silver (glossy) |
PE-extruded fabric |
+80°C |
-35°C |
EXA-TAPE S 50 ERGO-CORE |
0.3mm |
Tape |
50mm |
50m |
Natural rubber |
(L x W) 50 m x 50 mm |
DEFENDER DTEXAVB50 EXA-TAPE Black Glossy Tape 50m x 50mm 1piece |
08-8872
|
|
Available to back orderBack order, lead time 9 days
|
1+ £7.38
Price per unit Ex VAT
|
Black (glossy) |
PE |
40°C |
|
EXA-TAPE-VALUE B 50 |
0.17mm |
Tape |
50mm |
50m |
Natural rubber |
(L x W) 50 m x 50 mm |
DEFENDER DTEXAVS50 EXA-TAPE-VALUE S 50 Silver Tape 50m x 50mm 1piece |
08-8873
|
|
Despatched within 4 working days - 4 in stock
|
1+ £7.91
Price per unit Ex VAT
|
Silver |
PE |
40°C |
|
EXA-TAPE-VALUE S 50 |
0.17mm |
Tape |
50mm |
50m |
Natural rubber |
(L x W) 50 m x 50 mm |
DEFENDER DTEXAVW50 Tape White 50m x 50mm 1piece |
08-8874
|
|
Despatched within 4 working days - 39 in stock
|
1+ £7.38
Price per unit Ex VAT
|
White |
PE |
40°C |
|
EXA-TAPE-VALUE W 50 |
0.17mm |
Tape |
50mm |
50m |
Natural rubber |
(L x W) 50 m x 50 mm |