DEFENDER DTEXAB50 EXA-TAPE Black 50m Gaffer Tape residue-free glossy

MPN
DTEXAB50
EAN-13
4049521576850
Order Code
08-8869
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Defender by Adam Hall produces the DTEXAB50 tape, which is 50 metres long and 50 millimetres wide, with a glossy black finish. The EXA-TAPE B 50 ERGO-CORE provides durability for various professional applications. This tape is ideal for securing cables and marking stages during events.
Type Tape
Width 50mm
Length 50m
Colour Black (glossy)
Adhesive Type Natural rubber
Carrier Material PE-extruded fabric
Dimensions (L x W) 50 m x 50 mm
Maximum Temperature +80°C
Min. temperature -35°C
Misc Attribute EXA-TAPE B 50 ERGO-CORE
Thickness 0.3mm

Reviews

Be the first to submit a review

Trustpilot