DEFENDER DTEXAVW50 Tape White 50m x 50mm 1piece

MPN
DTEXAVW50
EAN-13
4049521716331
Order Code
08-8874
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.68 £7.38
10+ £6.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

DEFENDER by Adam Hall DTEXAVW50 Tape is a white adhesive tape measuring 50 metres in length and 50 millimetres in width. It is known for its durability and reliable performance in various environments. This tape is typically used for securing cables and marking surfaces in professional settings.
Type Tape
Width 50mm
Length 50m
Colour White
Adhesive Type Natural rubber
Carrier Material PE
Dimensions (L x W) 50 m x 50 mm
Maximum Temperature 40°C
Misc Attribute EXA-TAPE-VALUE W 50
Thickness 0.17mm

Reviews

Be the first to submit a review

Trustpilot