DEFENDER DTEXAS50 EXA-TAPE Gaffer Tape Silver 50m x 50mm Residue-Free

MPN
DTEXAS50
EAN-13
4049521576874
Order Code
08-8871
Country of Origin
Germany

Discontinued


The DEFENDER by Adam Hall DTEXAS50 Tape features a glossy silver finish and measures 50 metres in length and 50 millimetres in width. It is ideal for both temporary and long-term applications, providing a reliable solution for securing cables or repairing surfaces. This EXA-TAPE S 50 ERGO-CORE ensures ease of use and effective adhesion in various environments.
Type Tape
Width 50mm
Length 50m
Colour Silver (glossy)
Adhesive Type Natural rubber
Carrier Material PE-extruded fabric
Dimensions (L x W) 50 m x 50 mm
Maximum Temperature +80°C
Min. temperature -35°C
Misc Attribute EXA-TAPE S 50 ERGO-CORE
Thickness 0.3mm

Trustpilot