DEFENDER DTEXABM50 EXA-Tape Black 50m x 50mm Residue-Free Gaffer Tape

MPN
DTEXABM50
EAN-13
4049521542213
Order Code
08-8870
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

DEFENDER by Adam Hall manufactures the DTEXABM50 tape, a black matte tape measuring 50 metres in length and 50 millimetres in width. Key features include its high durability and ergonomic core design, making handling easier. It's typically used in professional settings for securing cables, marking floors, and general purpose applications.
Type Tape
Width 50mm
Length 50m
Colour Black (matt)
Adhesive Type Natural rubber
Dimensions (L x W) 50 m x 50 mm
Maximum Temperature -35°C
Min. temperature +80°C
Misc Attribute EXA-TAPE BM 50 ERGO-CORE
Thickness 0.3mm

Reviews

Be the first to submit a review

Trustpilot