DEFENDER DTEXAVB50 EXA-TAPE Black Glossy Tape 50m x 50mm 1piece

MPN
DTEXAVB50
EAN-13
4049521716324
Order Code
08-8872
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.68 £7.38
10+ £6.92
50+ £6.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

DEFENDER by Adam Hall manufactures the DTEXAVB50 Tape, featuring a glossy black finish. This durable and versatile tape measures 50 metres in length and 50 millimetres in width. It is ideal for temporary fixes, bundling cables, and securing stage elements.
Type Tape
Width 50mm
Length 50m
Colour Black (glossy)
Adhesive Type Natural rubber
Carrier Material PE
Dimensions (L x W) 50 m x 50 mm
Maximum Temperature 40°C
Misc Attribute EXA-TAPE-VALUE B 50
Thickness 0.17mm

Reviews

Be the first to submit a review

Trustpilot