DEFENDER DTEXAVS50 EXA-TAPE-VALUE S 50 Silver Tape 50m x 50mm 1piece

MPN
DTEXAVS50
EAN-13
4049521716348
Order Code
08-8873
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.30 £7.91
10+ £7.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The DEFENDER by Adam Hall DTEXAVS50 is a silver tape measuring 50 metres in length and 50 millimetres in width. Known for its high-quality adhesive properties, this tape is ideal for use in both professional and domestic settings. Common applications include securing cables, repairing surfaces, and temporary fixing solutions.
Type Tape
Width 50mm
Length 50m
Colour Silver
Adhesive Type Natural rubber
Carrier Material PE
Dimensions (L x W) 50 m x 50 mm
Maximum Temperature 40°C
Misc Attribute EXA-TAPE-VALUE S 50
Thickness 0.17mm

Reviews

Be the first to submit a review

Trustpilot