Dahle 72-00507-24040 507 Rotary cutter A4 Cutting power 8 sheets 80gsm |
18-7985
|
|
Despatched within 4 working days - 54 in stock
|
1+ £43.37
Price per unit Ex VAT
|
Rotary cutter |
1 |
|
1 |
320mm |
|
8 |
|
|
208cm |
A4 |
|
449mm |
|
|
|
|
Dahle 72-00508-24050 508 Rotary Cutter A3 Cuts 6 Sheets 80 g/m² Paper |
18-7986
|
|
Back order - 25 availableBack-order availability date - 03/12/2026
|
1+ £38.79
Price per unit Ex VAT
|
Rotary cutter |
1 |
|
1 |
460mm |
0.6mm |
6 |
|
|
|
A3 |
|
|
|
|
|
|
Dahle 72-00550-15000 Rotary cutter A4 yellow max 20 sheets 80 gsm paper |
18-7987
|
|
Back order - 9 availableBack-order availability date - 03/12/2026
|
1+ £112.61
Price per unit Ex VAT
|
Rotary cutter |
20 Sheets |
Black |
1 |
360mm |
|
20 |
|
|
395cm |
A4 |
|
580mm |
483 mm (19") |
|
|
|
Dahle 72-00552-15001 Rotary cutter A3 Capacity 20 sheets of A4 80 g/m² |
18-7988
|
|
Available to back orderBack order, lead time 14 days
|
1+ £146.78
Price per unit Ex VAT
|
Rotary cutter |
20 Sheets |
Black |
1 |
510mm |
|
20 |
|
|
395cm |
A3 |
|
730mm |
483 mm (19") |
|
|
|
Dahle 72-00554-15002 554 Rotary Cutter A2 Cuts 20 sheets A4 80gsm papers |
18-7989
|
|
Back order - 12 availableBack-order availability date - 03/12/2026
|
1+ £127.20
Price per unit Ex VAT
|
Rotary cutter |
20 Sheets |
Blue |
1 |
|
2mm |
20 |
|
|
395cm |
A2 |
Metal |
940mm |
483 mm (19") |
Metal |
|
395mm |
Dahle 72-00556-15003 Dahle 556 Rotary cutter A1 Cuts 10 sheets A4 80 g/m² |
18-7990
|
|
Back order - 4 availableBack-order availability date - 03/12/2026
|
1+ £174.58
Price per unit Ex VAT
|
Rotary cutter |
1 |
Blue |
1 |
960mm |
|
10 |
960mm |
|
395cm |
A1 |
Metal |
1180mm |
483 mm (19") |
Metal |
960mm |
395mm |
Dahle 72-00558-15004 Dahle 558 Rotary cutter A0 cuts 7 sheets of A4 80gsm |
18-7991
|
|
Back order - 10 availableBack-order availability date - 03/12/2026
|
1+ £181.66
Price per unit Ex VAT
|
Rotary cutter |
1 |
|
1 |
1300mm |
0.7mm |
7 |
|
|
395cm |
A0 |
|
1520mm |
|
|
|
|
Dahle 00980-14986 Cutter Heads for Rotary Cutter 00507 Set of Three |
18-7992
|
|
Despatched within 4 working days - 5 in stock
|
1+ £9.12
Price per unit Ex VAT
|
Rotary cutter heads |
1 |
Grey, red |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Dahle 72-00981-14987 Rotary cutter for papers & canvasses, precision cutting |
18-7993
|
|
Despatched within 4 working days - 2 in stock
|
1+ £30.16
Price per unit Ex VAT
|
Rotary cutter heads |
1 |
Grey, red |
|
|
|
|
400mm |
200mm |
|
|
|
|
|
|
|
300mm |