Dahle 72-00508-24050 508 Rotary Cutter A3 Cuts 6 Sheets 80 g/m² Paper

MPN
72-00508-24050
Brand
Dahle
EAN-13
4009729069080
Order Code
18-7986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £45.64 £38.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 04/12/2026

Dahle 72-00508-24050 is an expertly crafted rotary cutter engineered to meet professional paper cutting needs. This model, referred to as the Dahle 508, offers precision cutting capabilities for sheets up to A3 size, accommodating a capacity of up to 6 sheets of 80 g/m² paper in a single pass. The rotary cutter integrates a self-sharpening blade system designed to ensure consistently clean and burr-free edges, essential for technical drawings and detailed paper engineering projects. Its robust construction and precise cutting mechanism are particularly advantageous in engineering environments where accuracy and efficiency are paramount, such as drafting and office settings that require meticulous paper preparation.
Type Rotary cutter
Pack Quantity 1
Content 1
Cutting Height 0.6mm
Cutting Length 460mm
Cutting power A4 80 g/m² 6
Paper Size (max.) A3

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot